7443832 | Würth Elektronik eiSos
Design Kit WE-MAPI – Metal Alloy Power Inductor, 7443832
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.85 € *
Next delivery: 1 pcs. on 2026-05-13
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2506/2508/2510/2512 | |
| Inductance range | 0.33 µH - 10 µH | |
| Contents | 310 pieces | |
| Number of values | 31 | |
| Tolerance | ±20 %, ±30 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |