7443732 | Würth Elektronik eiSos
Design Kit WE-LHMI – SMT Low Profile High Current, 7443732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 17 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 4012/4020 | |
| Inductance range | 0.1 µH - 22 µH | |
| Contents | 300 pieces | |
| Number of values | 30 | |
| Tolerance | ±20 %, ±30 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |