744354 | Würth Elektronik eiSos
Design Kit WE-HCI SMT Flat Wire High Current Ind.,744354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 4 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 7030/7040/7050 | |
| Inductance range | 0.13 µH - 10 µH | |
| Contents | 135 pieces | |
| Number of values | 27 | |
| Tolerance | ±20 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |