744230 | Würth Elektronik eiSos
Design Kit Common Mode Filters for High Speed Sig., 744230
Order No.: 65P3262
EAN: 4099889265156
MPN:
744230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.81 € *
Available: 1 pcs.
SMD 0504/0603/0805/1206/1812
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0504/0603/0805/1206/1812 | |
| Number of values | 28 | |
| Tolerance | ±20 %, ±25 %, -30/+50 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |