7440402 | Würth Elektronik eiSos
Design Kit WE-LQS SMT Semi-Shielded Power Inductor, 7440402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.81 € *
Available: 1 pcs.
Available in 5 Days: 35 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2010/2512/3015 | |
| Inductance range | 0.16 µH - 47 µH | |
| Contents | 550 pieces | |
| Number of values | 36 | |
| Tolerance | ±20 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |