40901101242307 | Würth Elektronik eiSos

Heatsink, (L x W x H) 23 x 7 x 24 mm, 21.38 K/W, black anodized, 40901101242307

Order No.: 65B446
EAN: 4070211028908
MPN:
40901101242307
Series: HTOI
40901101242307 Würth Elektronik eiSos Heat Sinks
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 50 pcs.
Available in 5 Days: 3,400 pcs. - if ordered today
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
3.2487 €
50 pcs.
2.7727 €
100 pcs.
2.4157 €
500 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale

HTOI Heatsink, 40901101242307, Würth Elektronik eiSos

HTOI Heatsink for TO-220/247 with Integrated Interface Material.

Features

  • Aluminum heatsinks
  • Low thermal resistance
  • High surface emissivity
  • Size adapts to different TO packaging
  • Optimal contact between the component and heatsink

Applications

  • Power electronics
  • Transistors
Technical specifications
Filter Property Value
Max. heat resistance 21.38 K/W
Length 23 mm
Width 7 mm
Height 24 mm
Material aluminum
Version heatsink
Surface type black anodized
Suitable for transistors
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Original Packaging Tray with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes