2613029237001 | Würth Elektronik eiSos
Elara-II GPS-GLO EV-kit , 2613029237001
Discontinued
Unit Price (€ / pc.)
182.6055 € *
Available: 1 pcs.
Total Price:
182.61 € *
Price list
Quantity
Price per unit*
1 pcs.
182.6055 €
3 pcs.
171.3600 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Available for all GNSS modules
- Evalboard available
- Messages coming from the GNSS module are delivered via UART to the Thyone-I module on the evaluation board
- The second Thyone-I unit in the vicinity (e.g., USB radio stick included in the EV kit) receives the messages
- Several power options: USB, battery, external supply
- Standalone operation of the EV-Board
- Wireless host connection
Technical specifications
Filter | Property | Value |
---|---|---|
Version | EV-Kit Elara-II | |
Satellite system | GPS | |
Frequency | 1560-1620 MHz | |
IC controller/driver | I²C, UART |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Carton with 1 piece |
Customs tariff number | 85269120 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |