2613019037001 | Würth Elektronik eiSos
Elara-I GPS-GLO EV-kit, 2613019037001
Discontinued
Unit Price (€ / pc.)
140.0035 € *
Available: 1 pcs.
Total Price:
140.00 € *
Price list
Quantity
Price per unit*
1 pcs.
140.0035 €
3 pcs.
128.5200 €
5 pcs.
124.9500 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Available for all GNSS modules
- Evalboard available
- Messages coming from the GNSS module are delivered via UART to the Thyone-I module on the evaluation board
- The second Thyone-I unit in the vicinity (e.g., USB radio stick included in the EV kit) receives the messages
- Several power options: USB, battery, external supply
- Standalone operation of the EV-Board
- Wireless host connection
Technical specifications
Filter | Property | Value |
---|---|---|
Satellite system | GPS, GLONASS | |
Version | EV-Kit Elara-I | |
Frequency | 1575.42 MHz | |
IC controller/driver | I²C, UART |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Carton with 1 piece |
Country of origin | DE |
Customs tariff number | 85269120 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |