696101000002 | Würth Elektronik eiSos
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 696101000002
Unit Price (€ / pc.)
0.7140 € *
Available: 53 pcs.
Available in 5 Days: 105,375 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6902 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
250 pcs.
0.5319 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | open | |
| Connection | PCB connection | |
| Type of mounting | PCB mounting | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 200 pieces |
| Country of origin | RO |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |