744842632 | Würth Elektronik eiSos

Common mode choke, vertical, 32 µH, 5.5 A, 744842632

Order No.: 74D5982
EAN: 4099889382051
MPN:
744842632
Series: WE-CMBNiZn
744842632 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8056 € *
Available: 20 pcs.
Available in 5 Days: 1,331 pcs. - if ordered today
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
10 pcs.
9.6509 €
50 pcs.
7.6636 €
100 pcs.
7.3304 €
500 pcs.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Certified according to IEC 60938-2
  • Clima category 40/125/21
  • Compact Design
  • Core material: NiZn/MnZn
  • Flammability corresponding to UL 94 V-0
  • High interference stability against RF interference and burst signals
  • High suppression rates of asymmetrical interferences at high and middle frequencies
  • Noise suppression up to 300 MHz
  • Operating temperature: -40°C to +125°C

Application:

  • Power electronics
  • Power line in- and output filter
  • Optimized for burst signals
Technical specifications
Filter Property Value
Version common mode line choke
Inductance 32 µH
DC current 5.5 A
Tolerance ±30 %
DC resistance 8.3 mΩ
Design vertical
Length 18.5 mm
Width 14.5 mm
Height 22 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Tray with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes