744841414 | Würth Elektronik eiSos
Common mode choke, vertical, 14 µH, 4 A, 744841414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Available: 50 pcs.
Available in 5 Days: 24,431 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.8199 €
50 pcs.
3.0345 €
100 pcs.
2.9036 €
300 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Certified according to IEC 60938-2
- Clima category 40/125/21
- Compact Design
- Core material: NiZn/MnZn
- Flammability corresponding to UL 94 V-0
- High interference stability against RF interference and burst signals
- High suppression rates of asymmetrical interferences at high and middle frequencies
- Noise suppression up to 300 MHz
- Operating temperature: -40°C to +125°C
Application:
- Power electronics
- Power line in- and output filter
- Optimized for burst signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode line choke | |
| Inductance | 14 µH | |
| DC current | 4 A | |
| Tolerance | ±30 % | |
| DC resistance | 15 mΩ | |
| Design | vertical | |
| Length | 16 mm | |
| Width | 7.5 mm | |
| Height | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Carton with 300 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |