7448261418 | Würth Elektronik eiSos
Common mode choke, vertical, 1.8 mH, 14 A, 7448261418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5259 € *
Available: 18 pcs.
Available in 5 Days: 2,635 pcs. - if ordered today
Total Price:
24.53 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5259 €
10 pcs.
24.1332 €
100 pcs.
19.1471 €
250 pcs.
18.3141 €
500 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Broadband filtering due to low capacitance winding technique
- Certified according to IEC 60938-2
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- High suppression of asymmetrical interferences also at low frequency range
- Highest possible current in the smallest case size
- Operating temperature: -40°C to +125°C
- Very compact design
Application:
- Power electronics
- Power line in- and output filter
- Filtering of devices without any ground connection
- Suppression of radio interferences in motors
- Suppression of common mode noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode line choke | |
| Inductance | 1.8 mH | |
| DC current | 14 A | |
| Tolerance | ±30 % | |
| DC resistance | 9.5 mΩ | |
| Design | vertical | |
| Length | 43 mm | |
| Width | 23.5 mm | |
| Height | 43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 18 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |