7448258022 | Würth Elektronik eiSos
Common mode choke, vertical, 2.2 mH, 8 A, 7448258022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0091 € *
Available: 20 pcs.
Available in 5 Days: 17,789 pcs. - if ordered today
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
10 pcs.
6.8901 €
50 pcs.
5.4621 €
175 pcs.
5.2360 €
350 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Broadband filtering due to low capacitance winding technique
- Certified according to IEC 60938-2
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- High suppression of asymmetrical interferences also at low frequency range
- Highest possible current in the smallest case size
- Operating temperature: -40°C to +125°C
- Very compact design
Application:
- Power electronics
- Power line in- and output filter
- Filtering of devices without any ground connection
- Suppression of radio interferences in motors
- Suppression of common mode noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode line choke | |
| Inductance | 2.2 mH | |
| DC current | 8 A | |
| Tolerance | ±30 % | |
| DC resistance | 14 mΩ | |
| Design | vertical | |
| Length | 30 mm | |
| Width | 21 mm | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |