744822301 | Würth Elektronik eiSos
Common mode choke, vertical, 1 mH, 3 A, 744822301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0575 € *
Available: 35 pcs.
Available in 5 Days: 2,429 pcs. - if ordered today
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.9861 €
50 pcs.
3.9508 €
140 pcs.
3.7723 €
280 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Broadband filtering due to low capacitance winding technique
- Certified according to IEC 60938-2
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- High suppression of asymmetrical interferences also at low frequency range
- Highest possible current in the smallest case size
- Operating temperature: -40°C to +125°C
- Very compact design
Application:
- Power electronics
- Power line in- and output filter
- Filtering of devices without any ground connection
- Suppression of radio interferences in motors
- Suppression of common mode noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode line choke | |
| Inductance | 1 mH | |
| DC current | 3 A | |
| Tolerance | ±30 % | |
| DC resistance | 35 mΩ | |
| Design | vertical | |
| Length | 17.5 mm | |
| Width | 13 mm | |
| Height | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 140 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |