7448061309 | Würth Elektronik eiSos
Common mode choke, vertical, 9 mH, 13 A, 7448061309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5481 € *
Available: 15 pcs.
Available in 5 Days: 4,575 pcs. - if ordered today
Total Price:
28.55 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5481 €
50 pcs.
26.4299 €
120 pcs.
23.7881 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Broadband suppression
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- Frequency range: 1 kHz - 300 MHz
- High and stable inductance values up to 150 °C
- High rated currents
- Improved insulation through plastic case and winding spacer
- Operating temperature: -40°C to +125°C
- Slim and miniature size
- Very high permeability nanocrystalline core material
Application:
- Power electronics
- Power line in- and output filter
- Radio interference suppression in motors
- Suppression for common mode noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode line choke | |
| Inductance | 9 mH | |
| DC current | 13 A | |
| Tolerance | ±50 % | |
| DC resistance | 15 mΩ | |
| Design | vertical | |
| Length | 44 mm | |
| Width | 27 mm | |
| Height | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Carton with 15 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |