7448052303 | Würth Elektronik eiSos

Common mode choke, vertical, 3 mH, 23 A, 7448052303

Order No.: 74D5930
EAN: 4099889371857
MPN:
7448052303
Series: WE-CMBNC
7448052303 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4212 € *
Available: 24 pcs.
Available in 5 Days: 249 pcs. - if ordered today
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
50 pcs.
17.1717 €
192 pcs.
15.5890 €
384 pcs.
13.4827 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Broadband suppression
  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • Frequency range: 1 kHz - 300 MHz
  • High and stable inductance values up to 150 °C
  • High rated currents
  • Improved insulation through plastic case and winding spacer
  • Operating temperature: -40°C to +125°C
  • Slim and miniature size
  • Very high permeability nanocrystalline core material

Application:

  • Power electronics
  • Power line in- and output filter
  • Radio interference suppression in motors
  • Suppression for common mode noise
Technical specifications
Filter Property Value
Version common mode line choke
Inductance 3 mH
DC current 23 A
Tolerance ±50 %
DC resistance 3 mΩ
Design vertical
Length 36 mm
Width 23 mm
Height 33 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 24 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes