7448050219 | Würth Elektronik eiSos
Common mode choke, vertical, 190 mH, 2 A, 7448050219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4212 € *
Available: 24 pcs.
Available in 5 Days: 65 pcs. - if ordered today
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
50 pcs.
17.1717 €
192 pcs.
15.5890 €
384 pcs.
13.4827 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Broadband suppression
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- Frequency range: 1 kHz - 300 MHz
- High and stable inductance values up to 150 °C
- High rated currents
- Improved insulation through plastic case and winding spacer
- Operating temperature: -40°C to +125°C
- Slim and miniature size
- Very high permeability nanocrystalline core material
Application:
- Power electronics
- Power line in- and output filter
- Radio interference suppression in motors
- Suppression for common mode noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode line choke | |
| Inductance | 190 mH | |
| DC current | 2 A | |
| Tolerance | ±50 % | |
| DC resistance | 310 mΩ | |
| Design | vertical | |
| Length | 33 mm | |
| Width | 19 mm | |
| Height | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 24 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |