74479777310A | Würth Elektronik eiSos
Power choke, SMD, 10 µH, 900 mA, 74479777310A
Order No.: 10P12725
EAN: 4070211018756
MPN:
74479777310A
Unit Price (€ / pc.)
1.3090 € *
Available: 50 pcs.
Available in 5 Days: 132,800 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
0.9817 €
100 pcs.
0.8723 €
250 pcs.
0.8187 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer Inductor, 74479777310A, Würth Elektronik eiSos
Multilayer inductor suitable for applications with high currents up to 3.8 A.
Features
- Compact multilayer type
- Magnetically shielded construction: No crosstalk
Applications
- DC/DC converters especially at high switching frequencies > 1MHz
- Electronic devices with very low profile
- Portable devices like Smart Phones, Tablets, Notebooks and Digital Cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke | |
| Inductance | 10 µH | |
| DC current | 900 mA | |
| Tolerance | ±20 % | |
| DC resistance | 300 mΩ | |
| Saturation current | 120 mA | |
| Quality Q | Q 20 | |
| Design | SMD | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |