74479777310 | Würth Elektronik eiSos
Power choke, SMD, 10 µH, 650 mA, 74479777310
Order No.: 10P12605
EAN: 4070211018633
MPN:
74479777310
Unit Price (€ / pc.)
1.6148 € *
Next delivery: 100 pcs. on 2026-04-08
Available in 5 Days: 1,778 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6148 €
10 pcs.
1.2114 €
100 pcs.
1.0758 €
250 pcs.
1.0091 €
500 pcs.
0.9687 €
*incl. VAT plus shipping costs
Subject to prior sale
Multilayer Inductor, 74479777310, Würth Elektronik eiSos
Multilayer inductor suitable for applications with high currents up to 3.8 A.
Features
- Compact multilayer type
Applications
- DC/DC converters especially at high switching frequencies > 1MHz
- Electronic devices with very low profile
- Portable devices like Smart Phones, Tablets, Notebooks and Digital Cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| DC current | 650 mA | |
| Tolerance | ±20 % | |
| DC resistance | 500 mΩ | |
| Saturation current | 125 mA | |
| Quality Q | Q 35 | |
| Design | SMD | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 1.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |