744779168 | Würth Elektronik eiSos
Choke, radial, 68 µH, 1.4 A, 744779168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available: 30 pcs.
Available in 5 Days: 164 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.5589 €
50 pcs.
1.4994 €
120 pcs.
1.3328 €
240 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wired inductor with wire winding | |
| Inductance | 68 µH | |
| DC current | 1.4 A | |
| Tolerance | ±10 % | |
| DC resistance | 280 mΩ | |
| Saturation current | 0.72 A | |
| Measuring frequency | 9.4 MHz | |
| Design | radial | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 120 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |