744779100 | Würth Elektronik eiSos

Choke, radial, 10 µH, 1.85 A, 744779100

Order No.: 73D2038
EAN: 4099889310054
MPN:
744779100
Series: WE-TI
744779100 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available: 30 pcs.
Available in 5 Days: 107 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.5589 €
50 pcs.
1.4994 €
120 pcs.
1.3328 €
240 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 10 µH
DC current 1.85 A
Tolerance ±10 %
DC resistance 50 mΩ
Saturation current 2.1 A
Measuring frequency 27.7 MHz
Design radial
Length 6 mm
Width 6 mm
Height 6.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Tray with 120 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes