7447786002 | Würth Elektronik eiSos
Power choke, SMD 6050, 2.2 µH, 3.5 A, 7447786002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Available: 50 pcs.
Available in 5 Days: 7,501 pcs. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4038 €
50 pcs.
2.3443 €
100 pcs.
2.3086 €
500 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Highest possible saturation current based on ferrite
- Operating temperature: -40°C to +125°C / +150 °C
- Suitable for switching frequency up to 10 MHz
- WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
- WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
- WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance
Application:
- Switch mode power supplies from 0.1 W up to 300 W
- Integrated DC/DC converter
- Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 2.2 µH | |
| DC current | 3.5 A | |
| Tolerance | ±25 % | |
| DC resistance | 49 mΩ | |
| Saturation current | 4 A | |
| Measuring frequency | 115 MHz | |
| Design | SMD 6050 | |
| Length | 5.9 mm | |
| Width | 6.2 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |