7447773330 | Würth Elektronik eiSos

Power choke, SMD 7345, 33 µH, 1.45 A, 7447773330

Order No.: 73D1815
EAN: 4099889292473
MPN:
7447773330
Series: WE-PD
7447773330 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Available: 50 pcs.
Available in 5 Days: 2,540 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
2.0111 €
50 pcs.
1.9159 €
100 pcs.
1.7493 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • AEC - Q 200
  • Highest possible saturation current based on ferrite
  • Operating temperature: -40°C to +125°C / +150 °C
  • Suitable for switching frequency up to 10 MHz
  • WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
  • WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
  • WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance

Application:

  • Switch mode power supplies from 0.1 W up to 300 W
  • Integrated DC/DC converter
  • Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
Filter Property Value
Version power inductor
Inductance 33 µH
DC current 1.45 A
Tolerance ±20 %
DC resistance 147 mΩ
Saturation current 2.1 A
Measuring frequency 13.5 MHz
Design SMD 7345
Length 7.3 mm
Width 7.3 mm
Height 4.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes