74477310 | Würth Elektronik eiSos
Power choke, SMD, 10 µH, 1.8 A, 74477310
Unit Price (€ / pc.)
2.2967 € *
Available: 100 pcs.
Available in 5 Days: 91,663 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
1.7231 €
100 pcs.
1.5315 €
250 pcs.
1.4351 €
500 pcs.
1.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
SMT Power Inductor, 74477310, Würth Elektronik eiSos
SMT Power inductor, Unshielded, Operating temperature: –40 °C to +125 °C.
Features
- Open size
- Saturation currents up to 14 A
- Low tolerances at high inductance values
Applications
- Switching regulators with low operating voltages (graphic cards, embedded PC-Cards, mainboards)
- Integrated DC/DC converter
- Optimal attenuation in MHz frequency range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 10 µH | |
| DC current | 1.8 A | |
| Tolerance | ±20 % | |
| DC resistance | 182 mΩ | |
| Saturation current | 1.74 A | |
| Design | SMD | |
| Length | 4.5 mm | |
| Width | 4 mm | |
| Height | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |