7447720222 | Würth Elektronik eiSos

Choke, radial, 2200 µH, 0.29 A, 7447720222

Order No.: 73D2023
EAN: 4099889309799
MPN:
7447720222
Series: WE-TI
7447720222 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Available: 34 pcs.
Available in 5 Days: 2,086 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
1.0115 €
50 pcs.
0.9996 €
140 pcs.
0.8925 €
280 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 2200 µH
DC current 0.29 A
Tolerance ±5 %
DC resistance 4.73 Ω
Saturation current 0.35 A
Measuring frequency 1.1 MHz
Design radial
Length 7.8 mm
Width 7.8 mm
Height 9.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 140 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes