7447720151 | Würth Elektronik eiSos
Choke, radial, 150 µH, 1.1 A, 7447720151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Available: 35 pcs.
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
50 pcs.
0.9401 €
140 pcs.
0.8925 €
560 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wired inductor with wire winding | |
| Inductance | 150 µH | |
| DC current | 1.1 A | |
| Tolerance | ±10 % | |
| DC resistance | 350 mΩ | |
| Saturation current | 1.1 A | |
| Measuring frequency | 4.5 MHz | |
| Design | radial | |
| Length | 7.8 mm | |
| Width | 7.8 mm | |
| Height | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 140 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |