7447720122 | Würth Elektronik eiSos

Choke, radial, 1200 µH, 0.42 A, 7447720122

Order No.: 73D2013
EAN: 4099889309690
MPN:
7447720122
Series: WE-TI
7447720122 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Available: 35 pcs.
Available in 5 Days: 1,060 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
50 pcs.
0.9401 €
140 pcs.
0.8925 €
280 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 1200 µH
DC current 0.42 A
Tolerance ±5 %
DC resistance 2.39 Ω
Saturation current 0.42 A
Measuring frequency 1.5 MHz
Design radial
Length 7.8 mm
Width 7.8 mm
Height 9.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 140 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes