7447720100 | Würth Elektronik eiSos

Choke, radial, 10 µH, 3.5 A, 7447720100

Order No.: 73D2008
EAN: 4099889309645
MPN:
7447720100
Series: WE-TI
7447720100 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Next delivery: 35 pcs. on 2026-03-25
Available in 5 Days: 1,951 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8449 €
25 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 10 µH
DC current 3.5 A
Tolerance ±15 %
DC resistance 43 mΩ
Saturation current 4.9 A
Measuring frequency 18 MHz
Design radial
Length 7.8 mm
Width 7.8 mm
Height 9.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Tray with 140 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes