7447720068 | Würth Elektronik eiSos

Choke, radial, 6.8 µH, 3.9 A, 7447720068

Order No.: 73D2007
EAN: 4099889309638
MPN:
7447720068
Series: WE-TI
7447720068 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Available: 32 pcs.
Available in 5 Days: 4,353 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8449 €
25 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 6.8 µH
DC current 3.9 A
Tolerance ±20 %
DC resistance 32 mΩ
Saturation current 6 A
Measuring frequency 36 MHz
Design radial
Length 7.8 mm
Width 7.8 mm
Height 9.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 140 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes