7447709100 | Würth Elektronik eiSos

Power choke, SMD, 10 µH, 7.1 A, 7447709100

Order No.: 10P12405
EAN: 4070211018435
MPN:
7447709100
Series: IndPD
7447709100 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.7997 € *
Available: 100 pcs.
Available in 5 Days: 12,963 pcs. - if ordered today
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7997 €
10 pcs.
2.8501 €
100 pcs.
2.5335 €
250 pcs.
2.3752 €
500 pcs.
2.2800 €
*incl. VAT plus shipping costs
Subject to prior sale

SMT Power Inductor, 7447709100, Würth Elektronik eiSos

SMT Power inductor, Shielded, Operating temperature: -40 °C to +125 °C.

Features

  • Automotive approved

Applications

  • Air conditioning, climate control units,ventilation, fan controls
  • Small motor drivers & wiper control systems
  • Car infotainment
  • Switching regulators and DC/DC converter with extremely high efficiency (>95%)
Technical specifications
Filter Property Value
Version power choke
Inductance 10 µH
DC current 7.1 A
Tolerance ±20 %
DC resistance 21 mΩ
Saturation current 10.5 A
Design SMD
Length 12 mm
Width 12 mm
Height 10 mm
Logistics
Property Value
Original Packaging Reel with 1 piece
Country of origin TH
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes