74477010 | Würth Elektronik eiSos
Power choke, SMD 1280, 10 µH, 7 A, 74477010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Available: 50 pcs.
Available in 5 Days: 45,703 pcs. - if ordered today
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2967 €
50 pcs.
2.2015 €
100 pcs.
2.0944 €
250 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Core material: NiZn/MnZn
- Highest possible saturation current based on ferrite
- Operating temperature: -40°C to +125°C
- Operating temperature: -40°C to +125°C / +150 °C
- Suitable for switching frequency up to 10 MHz
- WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
- WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
- WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance
Application:
- ventilation, fan controls
- Small motor drivers & wiper control systems
- Car infotainment
- Switching regulators and DC/DC converter with extremely high efficiency (>95%)
- Switch mode power supplies from 0.1 W up to 300 W
- Integrated DC/DC converter
- Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 10 µH | |
| DC current | 7 A | |
| Tolerance | ±20 % | |
| DC resistance | 20 mΩ | |
| Saturation current | 7.5 A | |
| Measuring frequency | 18 MHz | |
| Design | SMD 1280 | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |