7447480222 | Würth Elektronik eiSos
Choke, radial, 2200 µH, 0.48 A, 7447480222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 35 pcs.
Available in 5 Days: 9,452 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2495 €
100 pcs.
1.2138 €
250 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wired inductor with wire winding | |
| Inductance | 2200 µH | |
| DC current | 0.48 A | |
| Tolerance | ±5 % | |
| DC resistance | 2.5 Ω | |
| Saturation current | 0.56 A | |
| Measuring frequency | 0.83 MHz | |
| Design | radial | |
| Length | 10.5 mm | |
| Width | 10.5 mm | |
| Height | 14.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 80 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |