7447480151 | Würth Elektronik eiSos

Choke, radial, 150 µH, 2 A, 7447480151

Order No.: 73D1996
EAN: 4099889309423
MPN:
7447480151
Series: WE-TI
7447480151 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1420 € *
Available: 40 pcs.
Available in 5 Days: 21,935 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9992 €
50 pcs.
1.9040 €
100 pcs.
1.7731 €
500 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 150 µH
DC current 2 A
Tolerance ±10 %
DC resistance 180 mΩ
Saturation current 2.1 A
Measuring frequency 3.1 MHz
Design radial
Length 10.5 mm
Width 10.5 mm
Height 14.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Tray with 80 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes