7447480102 | Würth Elektronik eiSos
Choke, radial, 1000 µH, 0.8 A, 7447480102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available: 40 pcs.
Available in 5 Days: 25,764 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9992 €
50 pcs.
1.9040 €
100 pcs.
1.7731 €
500 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wired inductor with wire winding | |
| Inductance | 1000 µH | |
| DC current | 0.8 A | |
| Tolerance | ±5 % | |
| DC resistance | 1.15 Ω | |
| Saturation current | 0.8 A | |
| Measuring frequency | 1.1 MHz | |
| Design | radial | |
| Length | 10.5 mm | |
| Width | 10.5 mm | |
| Height | 14.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 80 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |