7447462101 | Würth Elektronik eiSos

Choke, radial, 100 µH, 0.8 A, 7447462101

Order No.: 73D1984
EAN: 4099889309300
MPN:
7447462101
Series: WE-TI
7447462101 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Available: 49 pcs.
Available in 5 Days: 13,665 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
50 pcs.
0.9282 €
100 pcs.
0.8806 €
400 pcs.
0.8211 €
800 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 100 µH
DC current 0.8 A
Tolerance ±10 %
DC resistance 550 mΩ
Saturation current 0.8 A
Measuring frequency 7.1 MHz
Design radial
Length 6 mm
Width 6 mm
Height 8.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bag with 400 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes