7447462010 | Würth Elektronik eiSos
Choke, radial, 1 µH, 8.5 A, 7447462010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available: 50 pcs.
Available in 5 Days: 1,347 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
50 pcs.
0.9282 €
100 pcs.
0.8806 €
400 pcs.
0.8211 €
800 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wired inductor with wire winding | |
| Inductance | 1 µH | |
| DC current | 8.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 15 mΩ | |
| Saturation current | 8 A | |
| Measuring frequency | 140 MHz | |
| Design | radial | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bag with 400 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |