7447452331 | Würth Elektronik eiSos

Choke, radial, 330 µH, 1.1 A, 7447452331

Order No.: 73D1974
EAN: 4099889308563
MPN:
7447452331
Series: WE-TI
7447452331 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Available: 50 pcs.
Available in 5 Days: 198 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.9159 €
50 pcs.
1.8207 €
100 pcs.
1.6184 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 330 µH
DC current 1.1 A
Tolerance ±10 %
DC resistance 470 mΩ
Saturation current 0.85 A
Measuring frequency 2.4 MHz
Design radial
Length 9.5 mm
Width 9.5 mm
Height 13.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 100 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes