7447452102 | Würth Elektronik eiSos

Choke, radial, 1000 µH, 0.6 A, 7447452102

Order No.: 73D1972
EAN: 4099889308013
MPN:
7447452102
Series: WE-TI
7447452102 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Available: 50 pcs.
Available in 5 Days: 13,813 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2495 €
50 pcs.
1.1781 €
100 pcs.
1.1543 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 1000 µH
DC current 0.6 A
Tolerance ±5 %
DC resistance 1.55 Ω
Saturation current 0.55 A
Measuring frequency 1.4 MHz
Design radial
Length 9.5 mm
Width 9.5 mm
Height 13.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 100 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes