7447452101 | Würth Elektronik eiSos

Choke, radial, 100 µH, 1.8 A, 7447452101

Order No.: 73D1971
EAN: 4099889307993
MPN:
7447452101
Series: WE-TI
7447452101 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Available: 50 pcs.
Available in 5 Days: 4,479 pcs. - if ordered today
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.8207 €
50 pcs.
1.7850 €
100 pcs.
1.5827 €
500 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 100 µH
DC current 1.8 A
Tolerance ±10 %
DC resistance 160 mΩ
Saturation current 1.5 A
Measuring frequency 4.8 MHz
Design radial
Length 9.5 mm
Width 9.5 mm
Height 13.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 100 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes