7447452100 | Würth Elektronik eiSos
Choke, radial, 10 µH, 4.7 A, 7447452100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Available: 40 pcs.
Available in 5 Days: 3,185 pcs. - if ordered today
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.8207 €
50 pcs.
1.7850 €
100 pcs.
1.5827 €
500 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wired inductor with wire winding | |
| Inductance | 10 µH | |
| DC current | 4.7 A | |
| Tolerance | ±10 % | |
| DC resistance | 20 mΩ | |
| Saturation current | 4.5 A | |
| Measuring frequency | 18.6 MHz | |
| Design | radial | |
| Length | 9.5 mm | |
| Width | 9.5 mm | |
| Height | 13.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |