744743102 | Würth Elektronik eiSos

Choke, radial, 1000 µH, 0.42 A, 744743102

Order No.: 73D1966
EAN: 4099889307948
MPN:
744743102
Series: WE-TI
744743102 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Available: 50 pcs.
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.9159 €
50 pcs.
1.8207 €
100 pcs.
1.6184 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 1000 µH
DC current 0.42 A
Tolerance ±5 %
DC resistance 2.5 Ω
Saturation current 0.55 A
Measuring frequency 1.6 MHz
Design radial
Length 8 mm
Width 8 mm
Height 12.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 100 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes