744741221 | Würth Elektronik eiSos

Choke, radial, 220 µH, 0.66 A, 744741221

Order No.: 73D1960
EAN: 4099889307887
MPN:
744741221
Series: WE-TI
744741221 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available: 35 pcs.
Available in 5 Days: 5,793 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.5589 €
50 pcs.
1.4994 €
140 pcs.
1.3328 €
560 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 220 µH
DC current 0.66 A
Tolerance ±10 %
DC resistance 1.5 Ω
Saturation current 0.75 A
Measuring frequency 5 MHz
Design radial
Length 8.5 mm
Width 8.5 mm
Height 5.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 140 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes