744732471 | Würth Elektronik eiSos

Choke, radial, 470 µH, 0.45 A, 744732471

Order No.: 73D1956
EAN: 4099889307849
MPN:
744732471
Series: WE-TI
744732471 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Available: 35 pcs.
Available in 5 Days: 8,335 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3923 €
50 pcs.
1.3566 €
140 pcs.
1.2019 €
560 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 470 µH
DC current 0.45 A
Tolerance ±10 %
DC resistance 1.7 Ω
Saturation current 0.9 A
Measuring frequency 2.8 MHz
Design radial
Length 9.5 mm
Width 9.5 mm
Height 8 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 140 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes