744732102 | Würth Elektronik eiSos

Choke, radial, 1000 µH, 0.33 A, 744732102

Order No.: 73D1950
EAN: 4099889307788
MPN:
744732102
Series: WE-TI
744732102 Würth Elektronik eiSos Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Available: 26 pcs.
Available in 5 Days: 1,714 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3923 €
50 pcs.
1.3566 €
140 pcs.
1.2019 €
560 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Filter Property Value
Version wired inductor with wire winding
Inductance 1000 µH
DC current 0.33 A
Tolerance ±5 %
DC resistance 3.4 Ω
Saturation current 0.6 A
Measuring frequency 1.8 MHz
Design radial
Length 9.5 mm
Width 9.5 mm
Height 8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Tray with 140 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes