7447231222 | Würth Elektronik eiSos
Choke, radial, 2200 µH, 0.54 A, 7447231222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available: 30 pcs.
Available in 5 Days: 1,408 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
50 pcs.
1.7850 €
100 pcs.
1.7493 €
250 pcs.
1.5589 €
500 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- 2 additional pins for high mechanical stability
- High saturation core material
- Maximum current up to 3.1 A
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
- Signal filtering
- EMI and power supply filter
- DC/DC converters
- Switching power
- Supplies for small and medium voltage
- Power supply for LED
- Nearfield applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wired inductor with wire winding | |
| Inductance | 2200 µH | |
| DC current | 0.54 A | |
| Tolerance | ±5 % | |
| DC resistance | 1.9 Ω | |
| Saturation current | 0.7 A | |
| Measuring frequency | 0.72 MHz | |
| Design | radial | |
| Length | 11 mm | |
| Width | 11 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 60 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |