7447221221 | Würth Elektronik eiSos
Choke, radial, 220 µH, 1.65 A, 7447221221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available: 22 pcs.
Available in 5 Days: 101 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6184 €
70 pcs.
1.5708 €
140 pcs.
1.3804 €
1120 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- 2 additional pins for high mechanical stability
- High saturation core material
- Maximum current up to 3.1 A
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
- Signal filtering
- EMI and power supply filter
- DC/DC converters
- Switching power
- Supplies for small and medium voltage
- Power supply for LED
- Nearfield applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wired inductor with wire winding | |
| Inductance | 220 µH | |
| DC current | 1.65 A | |
| Tolerance | ±10 % | |
| DC resistance | 220 mΩ | |
| Saturation current | 1.9 A | |
| Measuring frequency | 2.5 MHz | |
| Design | radial | |
| Length | 11 mm | |
| Width | 11 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 70 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |