74438313010 | Würth Elektronik eiSos
Power choke, SMD 1610, 1 µH, 2.2 A, 74438313010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available: 50 pcs.
Available in 5 Days: 15,893 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.9397 €
50 pcs.
1.8207 €
100 pcs.
1.7612 €
500 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Compact Design
- High current capability and handles high transient current spikes
- High Temperature Series with operating temperature from -55 °C to +150 °C
- Low acoustic noise and low leakage flux noise
- Magnetic iron alloy allows high rated currents
- Magnetical shielded
- Operating temperature: -40°C to +125°C
Application:
- DC/DC-converter for high current power supplies
- DC/DC-converter for Field Programmable Gate Array (FPGA)
- POL-converters
- Portable power like PDA, digital camera
- Mainboards/graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 1 µH | |
| DC current | 2.2 A | |
| Tolerance | ±30 % | |
| DC resistance | 159 mΩ | |
| Saturation current | 3.4 A | |
| Measuring frequency | 111 MHz | |
| Design | SMD 1610 | |
| Length | 1.6 mm | |
| Width | 1.6 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | KR |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |