74437336056 | Würth Elektronik eiSos

Power choke, SMD 5030, 5.6 µH, 3.3 A, 74437336056

Order No.: 73D1173
EAN: 4099889286007
MPN:
74437336056
Series: WE-LHMI
74437336056 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 142 pcs.
Available in 5 Days: 59,092 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
50 pcs.
2.6418 €
100 pcs.
2.5347 €
250 pcs.
2.2967 €
500 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Filter Property Value
Version power inductor
Inductance 5.6 µH
DC current 3.3 A
Tolerance ±20 %
DC resistance 63 mΩ
Measuring frequency 22 MHz
Design SMD 5030
Length 5.7 mm
Width 5.2 mm
Height 2.8 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes