744373240056 | Würth Elektronik eiSos
Power choke, SMD 4020, 0.56 µH, 6 A, 744373240056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available: 50 pcs.
Available in 5 Days: 1,359 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4871 €
50 pcs.
2.3205 €
100 pcs.
2.2253 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Compact Design
- Handles high transient current spikes
- High current capability and handles high transient current spikes
- Magnetical shielded
- No acoustic noise and no leakage field
- Operating temperature -40°C to +125°C
Application:
- DC/DC Converters for high current power supplies
- DC/DC Converters for Field Programmable Gate Arrays (FPGA)
- POL Converters
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- CPU/ RAM
- Battery powered devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power inductor | |
| Inductance | 0.56 µH | |
| DC current | 6 A | |
| Tolerance | ±20 % | |
| DC resistance | 16 mΩ | |
| Measuring frequency | 104 MHz | |
| Design | SMD 4020 | |
| Length | 4.45 mm | |
| Width | 4.06 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |