74435581200 | Würth Elektronik eiSos
High current choke, SMD 2212, 12 µH, 19 A, 74435581200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9730 € *
Available: 30 pcs.
Available in 5 Days: 3,709 pcs. - if ordered today
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.0686 €
50 pcs.
7.0448 €
120 pcs.
6.1285 €
240 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat wire high current inductor | |
| Inductance | 12 µH | |
| DC current | 19 A | |
| Tolerance | ±20 % | |
| DC resistance | 4.3 mΩ | |
| Measuring frequency | 13 MHz | |
| Design | SMD 2212 | |
| Length | 22.5 mm | |
| Width | 22 mm | |
| Height | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 120 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |